| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F39PB L/C |
| SKU: | AAOMS27467T21F39PB L/C |
MS27467T21F39PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are built to withstand extreme environmental conditions with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high strength aluminum shells, they come with a choice of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes available. Ideal for military and industrial applications requiring secure and durable connectivity in demanding conditions. Please note that this assembly does not ship with contacts.

