| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F41PA L/C |
| SKU: | AAOMS27467T21F41PA L/C |
MS27467T21F41PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T21F41PA L/C model, offer rugged and reliable connectivity for harsh environments. With a straight plug design and bayonet coupling, these connectors are easy to install and secure. Featuring 41 male pin contacts with removable crimp contacts, they ensure efficient and durable electrical connections. The aluminum construction and electroless nickel coating provide durability and corrosion resistance, while the wide operating temperature range of -65°C to 200°C makes them suitable for diverse applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.