MS27467T21F41PD

Heilind Number:AAOMS27467T21F41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F41PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F41PD
SKU:AAOMS27467T21F41PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts sealed for reliability. Operating between -65°C and 200°C, these connectors come in various mount types, including front and rear wall mount and jam nut receptacles, ensuring versatility in installations. Featuring M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum with plating options like cadmium and nickel, they meet stringent military specifications. With RoHS-certified finishes available, these connectors provide durable and compliant solutions for aerospace, defense, and industrial applications.