MS27467T21F41SD

Heilind Number:AAOMS27467T21F41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F41SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F41SD
SKU:AAOMS27467T21F41SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer durability and reliability. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax cables. Constructed with high-strength aluminum shells, they come with plating options such as cadmium finishes, electroless nickel, and black anodized aluminum. Their bayonet coupling and straight plug design make them suitable for military and industrial applications requiring secure and efficient connectivity in challenging conditions.