MS27467T21F75BA

Heilind Number:AAOMS27467T21F75BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F75BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F75BA
SKU:AAOMS27467T21F75BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for extreme operating temperatures ranging from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, this harsh environment connector family is versatile for various applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offering plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors ensure durability. RoHS certified cadmium-free finishes are also available, making them environmentally compliant. Perfect for military and industrial use, MIL-DTL-38999 I connectors are reliable and efficient in demanding environments.