MS27467T23A2PB

Heilind Number:AAOMS27467T23A2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23A2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23A2PB
SKU:AAOMS27467T23A2PB

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, ideal for harsh environments. With up to 128 contacts in an insert, these connectors are meticulously designed for reliable performance. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they offer flexibility in installation. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they ensure long-lasting functionality. The use of M39029 rear release crimp contacts in multiple sizes further enhances their adaptability. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors are a dependable choice for demanding applications.