MS27467T23A35P

Heilind Number:AAOMS27467T23A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23A35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23A35P
SKU:AAOMS27467T23A35P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable aluminum shell. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various plating options including electroless nickel and cadmium finishes, they meet stringent military specifications for environmental resistance. Suitable for critical applications, these connectors provide a secure and conductive interface, with removable crimp contacts and bayonet coupling for easy installation. Built to MIL-DTL-38999 I standards, they guarantee compatibility and performance in demanding situations.