MS27467T23A35PA

Heilind Number:AAOMS27467T23A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23A35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23A35PA
SKU:AAOMS27467T23A35PA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut receptacles, they offer versatile connectivity solutions. Operating between -65 °C and 200 °C, these connectors are ideal for a wide range of applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they meet stringent performance requirements. The connectors, with gold contact plating, offer reliable conductivity and durability, with a mating life of 500 cycles. Suitable for environment-resistant wall and jam nut mounting receptacles and plugs, they are essential components in military and industrial settings.