MS27467T23A35PC

Heilind Number:AAOMS27467T23A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23A35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23A35PC
SKU:AAOMS27467T23A35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts housed in a durable insert, these connectors are designed for reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. Compliant with military specification MIL-DTL-38999 I, these circular plugs ensure secure mating with bayonet coupling. The gold-plated removable crimp contacts, available in various sizes, guarantee excellent conductivity. Built to withstand extreme temperatures ranging from -65°C to 150°C, these connectors are ideal for demanding applications. With a variety of plating options, including electroless nickel and cadmium-free finishes, they offer enhanced corrosion resistance. The high-strength aluminum shells provide durability, while the environment-resistant design ensures reliable performance. Perfect for aerospace, defense, and industrial applications, these connectors meet stringent quality standards for mission-critical operations.