MS27467T23A53P

Heilind Number:AAOMS27467T23A53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23A53P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23A53P
SKU:AAOMS27467T23A53P

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts and environmental sealing. With an operating temperature range from -65 °C to 200 °C, these connectors are versatile and durable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Whether for front or rear wall mount or jam nut receptacles, these connectors ensure optimal performance in demanding applications.