MS27467T23B21BB

Heilind Number:AAOMS27467T23B21BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B21BB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B21BB
SKU:AAOMS27467T23B21BB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, they accommodate various connectivity needs. Utilizing M39029 rear release crimp contacts, sizes 22D, 22M, 22, 20, 16, and 8 (including coax and twinax), these connectors ensure reliable connections. Constructed with high-strength aluminum shells and offered in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they meet diverse application requirements. Additionally, RoHS-certified cadmium-free finishes are available. Whether for military or industrial use, MIL-DTL-38999 Series I connectors provide a dependable solution for demanding environments.