MS27467T23B21BD

Heilind Number:AAOMS27467T23B21BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B21BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B21BD
SKU:AAOMS27467T23B21BD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes. Offering front and rear wall mount, as well as jam nut receptacles, these connectors are ideal for military and industrial applications requiring rugged connectivity.