MS27467T23B21PC

Heilind Number:AAOMS27467T23B21PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B21PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B21PC
SKU:AAOMS27467T23B21PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range of -65°C to 200°C, these connectors are built for reliability. Available in various mounting options including front and rear wall mount as well as jam nut receptacles, they cater to diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with high-strength aluminum shells and offering plating options such as cadmium and nickel, they ensure durability. RoHS certified finishes are also available. Designed for military specifications, these connectors guarantee secure and efficient electrical connections in demanding settings.