| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B21P L/C |
| SKU: | AAOMS27467T23B21P L/C |
MS27467T23B21P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T23B21PL/C model, are meticulously designed for high-performance electrical connectivity in demanding environments. Engineered to withstand extreme temperatures ranging from -65°C to 200°C, these connectors ensure reliable operation in harsh conditions. Featuring a straight plug design with bayonet coupling, they offer secure and efficient mating. Constructed with a durable aluminum shell and available in various plating options including electroless nickel and cadmium finishes, they guarantee long-lasting performance. Please note that this assembly does not ship with contacts.