MS27467T23B2PB

Heilind Number:AAOMS27467T23B2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B2PB
SKU:AAOMS27467T23B2PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. These circular connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With an operating temperature range from -65 °C to 200 °C, they are suitable for a wide range of applications. The connectors come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they are available in various plating options, including cadmium-free finishes for RoHS compliance. These connectors are ideal for military and aerospace applications requiring durability and reliability in extreme conditions.