| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B2PC L/C |
| SKU: | AAOMS27467T23B2PC L/C |
MS27467T23B2PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by SKU MS27467T23B2PC L/C, offer robust performance in harsh environments with their high-strength aluminum shells and environmentally sealed design. Featuring up to 128 contacts in an insert, these connectors ensure secure and reliable connections. They are MIL-DTL-38999 I military specification compliant, meeting stringent standards for durability and performance. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Please note that this assembly does not ship with contacts.