| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B2SC L/C |
| SKU: | AAOMS27467T23B2SC L/C |
MS27467T23B2SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T23B2SCLC model, are designed for rugged applications, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C and various shell sizes and insert arrangements available, these connectors ensure reliable performance in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors guarantee durability and longevity. Please note that this assembly does not ship with contacts.