| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B2SD L/C |
| SKU: | AAOMS27467T23B2SD L/C |
MS27467T23B2SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T23B2SDLC model, offer robust and reliable electrical connectivity in harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring a straight plug configuration with bayonet coupling, they ensure secure mating in various applications. The electroless nickel and cadmium olive drab plating options provide enhanced corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.