| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B2S L/C |
| SKU: | AAOMS27467T23B2S L/C |
MS27467T23B2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connector, SKU MS27467T23B2S L/C, is a rugged and reliable solution for high-performance connectivity in harsh environments. Featuring up to 128 contacts in a sealed insert, this connector ensures secure and efficient data transmission. With an operating temperature range from -65 °C to 200 °C, it is suitable for a wide range of applications. Available in various shell sizes and insert arrangements, and made of high-strength aluminum, it offers durability and longevity. The connectors come in different plating options, including cadmium and nickel finishes, meeting military specification MIL-DTL-38999 I. Please note that this assembly does not ship with contacts.