MS27467T23B35AA

Heilind Number:AAOMS27467T23B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35AA
SKU:AAOMS27467T23B35AA

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged and reliable solution for harsh environments, featuring up to 128 contacts in an insert. These connectors are designed for optimal performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options, all made from high-strength aluminum shells. The use of M39029 rear release crimp contacts ensures secure connections, with plating options including electroless nickel and cadmium finishes. RoHS compliant versions are also available, offering flexibility in meeting environmental regulations. Perfect for military and industrial applications, these connectors guarantee durability and performance in demanding situations.