MS27467T23B35AD

Heilind Number:AAOMS27467T23B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35AD
SKU:AAOMS27467T23B35AD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, ensuring secure and reliable connections. Constructed with high-strength aluminum shells and offered in a range of plating options, including cadmium-free finishes, these connectors meet stringent military specifications. Suitable for front wall mount, rear wall mount, and jam nut receptacles, they provide versatile solutions for demanding applications.