MS27467T23B35B

Heilind Number:AAOMS27467T23B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35B
SKU:AAOMS27467T23B35B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in different plating options including cadmium and nickel, they ensure durability and corrosion resistance. Suitable for military and industrial applications, these connectors provide a rugged and dependable solution for your connectivity needs.