MS27467T23B35BA

Heilind Number:AAOMS27467T23B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35BA
SKU:AAOMS27467T23B35BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a variety of plating options, including cadmium-free finishes for RoHS compliance. Whether in front wall mount, rear wall mount, or jam nut receptacles, these connectors ensure durable and efficient connectivity in military and industrial settings.