MS27467T23B35BB

Heilind Number:AAOMS27467T23B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35BB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35BB
SKU:AAOMS27467T23B35BB

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65°C to 200°C, they ensure durability in extreme conditions. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high-strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they guarantee optimal performance and conductivity. Their RoHS compliant variants cater to environmental regulations, making them a preferred choice for critical applications.