MS27467T23B35PB

Heilind Number:AAOMS27467T23B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35PB
ECAD Model:
3D Model

Description:

AAOMS27467T23B35PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35PB
SKU:AAOMS27467T23B35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert with environmental sealing. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, these connectors come in different plating options, including cadmium-free finishes. Whether in military or industrial settings, the MIL-DTL-38999 Series I connectors ensure reliable conductivity and durability.