MS27467T23B35PC

Heilind Number:AAOMS27467T23B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35PC
SKU:AAOMS27467T23B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Suitable for military and industrial applications, they ensure secure and durable connections with their bayonet coupling and removable crimp contacts. The connectors meet MIL-DTL-38999 I specifications and provide reliable conductivity, making them ideal for critical operations.