| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B35P L/C |
| SKU: | AAOMS27467T23B35P L/C |
MS27467T23B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T23B35PLC model, are engineered for rugged performance in demanding environments. With a straight plug, bayonet coupling design, and a shell size of 23, these connectors ensure secure and reliable connections. Featuring a maximum operating temperature of 175°C and a minimum of -65°C, they are suitable for a wide range of applications. The aluminum shell with electroless nickel and cadmium olive drab plating offers enhanced durability and environmental resistance. Please note that this assembly does not ship with contacts.