| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B35SA L/C |
| SKU: | AAOMS27467T23B35SA L/C |
MS27467T23B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27467 plug, offer unparalleled reliability and durability for harsh environment applications. With a straight plug, crimp type design and bayonet coupling, these connectors provide secure and efficient connectivity. Rated for temperatures ranging from -65°C to 175°C, they are suitable for use in extreme conditions. The Electroless Nickel and Cadmium Olive Drab finishes ensure corrosion resistance, while the aluminum shell construction guarantees high strength. Please note that this assembly does not ship with contacts. Ideal for military, aerospace, and industrial applications, these connectors meet the highest standards for performance and reliability.