| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B35SB L/C |
| SKU: | AAOMS27467T23B35SB L/C |
MS27467T23B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in a sealed insert. Operating at temperatures ranging from -65°C to 200°C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. Constructed from high-strength aluminum with plating options including electroless nickel and cadmium olive drab, they meet MIL-DTL-38999 I military specifications. Suitable for straight plug mounting, these connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. Please note, this assembly does not ship with contacts.