MS27467T23B35SC

Heilind Number:AAOMS27467T23B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35SC
SKU:AAOMS27467T23B35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Their high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Whether used in military or industrial settings, the MIL-DTL-38999 I connectors provide secure and durable connectivity.