MS27467T23B35SD

Heilind Number:AAOMS27467T23B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B35SD
SKU:AAOMS27467T23B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they include front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high strength aluminum shells with options for plating such as cadmium and nickel. Offering RoHS certified finishes, they are designed for demanding applications requiring reliability and durability in harsh environments.