| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B35SD L/C |
| SKU: | AAOMS27467T23B35SD L/C |
MS27467T23B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for rugged performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they provide versatility for different applications. Constructed with high-strength aluminum shells and offering RoHS certified cadmium-free finishes, they are durable and environmentally friendly. With options for front and rear wall mount as well as jam nut receptacles, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Please note that this assembly does not ship with contacts.