MS27467T23B53A

Heilind Number:AAOMS27467T23B53A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53A
SKU:AAOMS27467T23B53A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells and RoHS-certified finishes, including cadmium-free options, these connectors ensure reliable performance in demanding applications. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications for environmental resistance and durability.