MS27467T23B53AC

Heilind Number:AAOMS27467T23B53AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53AC
SKU:AAOMS27467T23B53AC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in 9 shell sizes and 52 insert arrangements, they offer versatility in design. Constructed with high strength aluminum shells and offered in various plating options, including cadmium-free finishes, they ensure durability and reliability. The connectors come in different mounting options like front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added functionality. Utilizing M39029 rear release crimp contacts, they provide secure connections in demanding environments. The MIL-DTL-38999 Series I connectors are ideal for military, aerospace, and other critical applications where rugged performance is essential.