MS27467T23B53AD

Heilind Number:AAOMS27467T23B53AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53AD
SKU:AAOMS27467T23B53AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The high-strength aluminum shells come with a choice of plating options, including RoHS-certified cadmium-free finishes. Designed for military specifications, these connectors are ideal for aerospace, defense, and other rugged applications requiring secure and durable electrical connections.