MS27467T23B53PA

Heilind Number:AAOMS27467T23B53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53PA
SKU:AAOMS27467T23B53PA

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. Operating reliably in temperatures ranging from -65°C to 200°C, they come in various shell sizes and insert arrangements, with rear-release crimp contacts for secure connections. Available in aluminum shells with multiple plating options, including RoHS-certified finishes, these connectors ensure durability and conductivity. Whether for front or rear wall mount or jam nut receptacles, their bayonet coupling and gold-plated contacts guarantee efficient signal transmission. With a service rating of I and 500 mating cycles, they are ideal for demanding applications requiring rugged and reliable electrical connections.