| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B53PC L/C |
| SKU: | AAOMS27467T23B53PC L/C |
MS27467T23B53PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled durability and performance in harsh environments. With up to 128 contacts contained in an insert, these circular connectors ensure reliable connectivity in demanding applications. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide flexibility in installation. Operating seamlessly in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of scenarios. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in various sizes. Available in a variety of shell sizes and insert arrangements, with options for RoHS-certified cadmium-free finishes, they cater to diverse needs. The high-strength aluminum shells, with plating options such as electroless nickel and cadmium olive drab, ensure longevity and performance. Whether in military, aerospace, or industrial settings, MIL-DTL-38999 I connectors deliver superior conductivity and environmental resistance for critical operations. Please note that this assembly does not ship with contacts.