MS27467T23B53S

Heilind Number:AAOMS27467T23B53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53S
SKU:AAOMS27467T23B53S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for various applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come in a range of plating options such as cadmium and nickel for durability. RoHS certified finishes are also available. The MS27467 connectors, part of the 38999 Series I, ensure secure and efficient electrical connections in demanding environments.