| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B53SA L/C |
| SKU: | AAOMS27467T23B53SA L/C |
MS27467T23B53SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug configuration with 53 contacts (20 removable crimp contacts), are built to withstand extreme environmental conditions, with an operating temperature range of -65°C to 175°C. These connectors, compliant with military specification MIL-DTL-38999, offer reliable performance in harsh environments, making them ideal for aerospace, defense, and industrial applications. Constructed with high strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide excellent durability and corrosion resistance. Please note that this assembly does not ship with contacts.