MS27467T23B53SB

Heilind Number:AAOMS27467T23B53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53SB
SKU:AAOMS27467T23B53SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connector family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and aerospace applications, these connectors ensure durability and conductivity, with a mating life of 500 cycles.