MS27467T23B53SC

Heilind Number:AAOMS27467T23B53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B53SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B53SC
SKU:AAOMS27467T23B53SC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an insert. Designed for harsh environments, these connectors are sealed and can withstand temperatures ranging from -65°C to 200°C. Available in various mounting options such as front wall, rear wall, and jam nut receptacles, they feature RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in multiple sizes. Constructed with high strength aluminum shells, these connectors come with plating options including cadmium finishes and RoHS certified alternatives. The straight plug design, with gold-plated removable crimp contacts, ensures reliable and durable connections. Suitable for military and industrial applications, these connectors offer environment-resistant performance and a mating life of 500 cycles.