MS27467T23B55S

Heilind Number:AAOMS27467T23B55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B55S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B55S
SKU:AAOMS27467T23B55S

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts available, these connectors are designed for reliability and durability. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatility in installation. The use of M39029 rear release crimp contacts ensures secure connections, while the aluminum shells offer robust protection. With a wide range of plating options, including cadmium-free finishes, these connectors meet stringent environmental standards. Operating at temperatures ranging from -65 °C to 200 °C, they are suitable for a variety of applications. The MIL-DTL-38999 Series I connectors are the ideal choice for demanding military and industrial settings.