MS27467T23B55SA

Heilind Number:AAOMS27467T23B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23B55SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23B55SA
SKU:AAOMS27467T23B55SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different platings, including RoHS certified finishes. The connector family includes front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes ranging from 22D to 8. Ideal for military and industrial applications, the MIL-DTL-38999 I connectors meet stringent standards for durability and performance, making them a trusted choice for demanding environments.