| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B55SA L/C |
| SKU: | AAOMS27467T23B55SA L/C |
MS27467T23B55SA L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I connectors, designed for high-reliability applications in harsh environments. With up to 128 contacts housed in a rugged aluminum shell, these connectors ensure secure and durable connectivity. Featuring a wide operating temperature range of -65 °C to 200 °C and various plating options, including RoHS-certified finishes, they are suitable for a range of industrial and military uses. Available in multiple shell sizes and insert arrangements, with options for front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient and reliable connections. Please note that this assembly does not ship with contacts.