| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B55SC L/C |
| SKU: | AAOMS27467T23B55SC L/C |
MS27467T23B55SC L/C
Specifications
Detailed Description
Elevate your connectivity with the MIL-DTL-38999 Series I Connectors, offering up to 128 contacts in a robust insert. Designed for harsh environments, they are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile mounting options. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. Constructed with high strength aluminum shells and available in different plating options, they meet stringent military specifications. RoHS compliant variants are also available. Please note that this assembly does not ship with contacts.