| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23B55S L/C |
| SKU: | AAOMS27467T23B55S L/C |
MS27467T23B55S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( AAOMS27467T23B55SLC) set the standard for rugged connectivity in demanding environments. With up to 128 contacts housed in a durable aluminum shell, these connectors offer reliable performance in a wide range of operating temperatures (-65 °C to 200 °C). Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatility for various applications. The electroless nickel and cadmium olive drab plating options ensure corrosion resistance, while the RoHS-certified finishes meet environmental standards. Please note that this assembly does not ship with contacts. Perfect for aerospace, defense, and industrial use, the MIL-DTL-38999 Series I connectors guarantee secure and efficient connectivity in even the harshest conditions.