MS27467T23F21JA

Heilind Number:AAOMS27467T23F21JA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F21JA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F21JA
SKU:AAOMS27467T23F21JA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes ranging from 22D to 8, including coax and twinax configurations. Constructed with high-strength aluminum shells, they come in different plating options such as cadmium and nickel, meeting RoHS compliance standards. Perfect for military and industrial applications, these circular connectors guarantee reliability with a service life of 1500 cycles.