MS27467T23F21JB

Heilind Number:AAOMS27467T23F21JB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F21JB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F21JB
SKU:AAOMS27467T23F21JB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Ideal for military and industrial applications, they ensure reliable connectivity with gold-plated contacts and a mating life of 1500 cycles. The straight plug configuration, contact size 16(21), and service class II rating make them suitable for demanding environments.