MS27467T23F21P

Heilind Number:AAOMS27467T23F21P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F21P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F21P
SKU:AAOMS27467T23F21P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, this connector family is designed for harsh environments. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. The connectors are suitable for military applications, meeting MIL-DTL-38999 I specifications.