| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F21P L/C |
| SKU: | AAOMS27467T23F21P L/C |
MS27467T23F21P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for high-reliability performance in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure connectivity in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with different plating options, including cadmium-free finishes, ensuring durability and performance. Ideal for military and aerospace use, these connectors meet stringent standards for environmental sealing and RFI grounding. Please note that this assembly does not ship with contacts.